395-022-558-807

Heilind Number:EDA395-022-558-807
Manufacturer:EDAC
Manufacturer Number:395-022-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-807

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, perfect for high-performance applications. Featuring two rows of 22 positions each, this connector ensures a secure and stable connection for your circuit boards. The right-angle mount orientation allows for efficient space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Crafted with copper alloy contacts, it ensures excellent conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of conditions. Elevate your PCB connectivity with this essential component.