395-022-558-812

Heilind Number:EDA395-022-558-812
Manufacturer:EDAC
Manufacturer Number:395-022-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-558-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it offers a secure and efficient link between circuit boards, with 22 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. With a low 3A amperage and a pitch of .1 inch, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Perfect for connecting PCBs with precision and ease, it's a vital component for your next project. Elevate your connectivity solutions with this essential connector.