395-022-559-101

Heilind Number:EDA395-022-559-101
Manufacturer:EDAC
Manufacturer Number:395-022-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-101

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and a pitch of .1 inch, it offers easy installation and space efficiency. The 22 copper alloy contact positions guarantee reliable and efficient power transmission, while the right-angle mount orientation allows for flexible PCB arrangements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.