395-022-559-102

Heilind Number:EDA395-022-559-102
Manufacturer:EDAC
Manufacturer Number:395-022-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration in a single-row configuration, it features 22 positions for optimal functionality. The right-angle mount orientation ensures space-efficient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, this connector facilitates reliable signal transmission. Elevate your electronic assembly with this essential component, perfect for a wide range of applications.