395-022-559-103

Heilind Number:EDA395-022-559-103
Manufacturer:EDAC
Manufacturer Number:395-022-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-103

Detailed Description

Enhance your connectivity with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, this connector boasts 22 positions with a single row configuration, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures stability even in challenging environments. Elevate your circuitry with this essential component.