395-022-559-188

Heilind Number:EDA395-022-559-188
Manufacturer:EDAC
Manufacturer Number:395-022-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-188

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With copper alloy contacts and a 3A amperage, it guarantees efficient power transmission. Featuring a single row configuration with 22 positions and a pitch of .1 inch, it facilitates precise and secure connections on your board. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures durability. Trust in this high-quality connector to meet all your PCB interconnect needs. Ideal for industrial and commercial applications, it's a must-have component for seamless electronic assembly.