395-022-559-201

Heilind Number:EDA395-022-559-201
Manufacturer:EDAC
Manufacturer Number:395-022-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. Featuring two rows of 22 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB connectivity with this essential component.