395-022-559-403

Heilind Number:EDA395-022-559-403
Manufacturer:EDAC
Manufacturer Number:395-022-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-403

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector. Featuring a right angle mount orientation and a compact design with a single row and 22 positions, this connector offers seamless connectivity in tight spaces. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity with this high-quality connector.