395-022-559-404

Heilind Number:EDA395-022-559-404
Manufacturer:EDAC
Manufacturer Number:395-022-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-404

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 22 positions with a .1-inch pitch and a right-angle mount orientation, allowing for seamless integration onto your PCB. The housing is constructed from UL 94V-0 thermoplastic polyester, offering durability and safety. Each contact point is made from copper alloy, ensuring reliable conductivity. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional technician, this component is essential for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.