395-022-559-412

Heilind Number:EDA395-022-559-412
Manufacturer:EDAC
Manufacturer Number:395-022-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-412

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and a pitch of .1 inch, this connector ensures reliable conductivity. Operating within a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component for your PCB projects.