395-022-559-504

Heilind Number:EDA395-022-559-504
Manufacturer:EDAC
Manufacturer Number:395-022-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With a right angle mount orientation, it offers easy installation and efficient space utilization. The copper alloy contact material ensures reliable conductivity, while the 22 positions and 2 rows allow for versatile connectivity options. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial environments. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.