395-022-559-558

Heilind Number:EDA395-022-559-558
Manufacturer:EDAC
Manufacturer Number:395-022-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-558

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts 22 positions, ensuring ample room for your connections. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the sleek black color adds a touch of sophistication to your setup. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your PCB needs. Elevate your connectivity experience with this essential component.