395-022-559-588

Heilind Number:EDA395-022-559-588
Manufacturer:EDAC
Manufacturer Number:395-022-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-588

Detailed Description

Enhance your PCB connections with this high-quality black board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable performance in various applications. With two rows and a pitch of .1 inches, it offers seamless connectivity with 22 positions for versatile usage. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse setups. Upgrade your connectivity solutions with this essential component.