395-022-559-604

Heilind Number:EDA395-022-559-604
Manufacturer:EDAC
Manufacturer Number:395-022-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for streamlined integration, this connector features a single row with 22 positions, ensuring secure and stable connections. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With a contact material of Copper Alloy, this connector ensures optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, is perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic systems. Upgrade your connectivity solutions with this essential component.