395-022-559-802

Heilind Number:EDA395-022-559-802
Manufacturer:EDAC
Manufacturer Number:395-022-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With two rows of 22 copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your PCB setup with this essential connector for seamless data transmission.