395-022-559-803

Heilind Number:EDA395-022-559-803
Manufacturer:EDAC
Manufacturer Number:395-022-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any PCB setup with its right angle mount orientation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Each connector boasts two rows of copper alloy contacts, with a pitch and row spacing of .1 and .2 inches, respectively, facilitating efficient power transmission. With a total of 22 positions, it offers ample connectivity options for your circuitry, making it a must-have component for all your electronic projects.