395-022-559-808

Heilind Number:EDA395-022-559-808
Manufacturer:EDAC
Manufacturer Number:395-022-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-808

Detailed Description

Enhance your PCB connectivity with this state-of-the-art right-angle Card Edge Connector. Designed for optimal performance, it features 22 positions with two rows for seamless integration into your circuit board setup. Crafted with reliable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for any project in need of secure and high-speed data transfer.