395-022-559-812

Heilind Number:EDA395-022-559-812
Manufacturer:EDAC
Manufacturer Number:395-022-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-812

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it enables seamless data transfer between PCBs. The right-angle mount orientation offers flexibility in installation, while the 22 positions cater to a variety of connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects. Whether you're a hobbyist or a professional, this connector is an essential component for achieving efficient and secure board-to-board connections.