395-022-559-858

Heilind Number:EDA395-022-559-858
Manufacturer:EDAC
Manufacturer Number:395-022-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for utmost durability. With two rows of 22 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation and .1-inch pitch facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your circuit board assembly with this essential connector.