395-022-560-201

Heilind Number:EDA395-022-560-201
Manufacturer:EDAC
Manufacturer Number:395-022-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions arranged in two rows with a pitch of .1 inches, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and reliability in any environment, with an operating temperature range of -40 to 105°C. Precision-engineered with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Its straight mount orientation and row spacing of .2 inches provide easy installation and alignment, making it ideal for various electronic applications. Trust in this connector for seamless and durable PCB connections.