395-022-560-212

Heilind Number:EDA395-022-560-212
Manufacturer:EDAC
Manufacturer Number:395-022-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-560-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, black card edge connector. Featuring a total of 22 positions and a straight mount orientation, it offers seamless integration onto your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and efficient signal transmission. Perfect for a wide range of applications, this connector is a versatile and essential component for your electronics projects.