395-022-560-503

Heilind Number:EDA395-022-560-503
Manufacturer:EDAC
Manufacturer Number:395-022-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-560-503

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 22 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various environments. Boasting a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Elevate your PCB design with this high-performance connector.