395-022-560-512

Heilind Number:EDA395-022-560-512
Manufacturer:EDAC
Manufacturer Number:395-022-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-560-512

Detailed Description

Enhance connectivity within your circuitry with our Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 22 positions, it offers ample room for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing optimize performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.