395-022-560-802

Heilind Number:EDA395-022-560-802
Manufacturer:EDAC
Manufacturer Number:395-022-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-560-802

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal power transmission, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transfer with minimal interference. The 22 positions provide ample connectivity options, while the straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its reliability for all your connectivity needs.