395-022-560-803

Heilind Number:EDA395-022-560-803
Manufacturer:EDAC
Manufacturer Number:395-022-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-560-803

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration, it features two rows of high-quality copper alloy contacts, ensuring efficient power transmission at a steady amperage of 3A. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a pitch of .1in and row spacing of .2in, it provides reliable connectivity across 22 positions. Whether for home or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for various applications. Upgrade your PCB setup with this essential connector for optimal performance.