395-022-560-808

Heilind Number:EDA395-022-560-808
Manufacturer:EDAC
Manufacturer Number:395-022-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-560-808

Detailed Description

Enhance your electronic connections with this sleek and reliable Black Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 22 positions for efficient signal transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in various applications. Upgrade your connectivity with this high-quality connector.