395-023-520-101

Heilind Number:EDA395-023-520-101
Manufacturer:EDAC
Manufacturer Number:395-023-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-520-101

Detailed Description

Enhance your PCB connectivity with this versatile and reliable Board To Board Card Edge Connector. With 23 positions and a single row layout, it offers seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating efficiently in a temperature range from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its straight mount orientation and a pitch of .1 inch make installation a breeze. Upgrade your systems with this essential component.