395-023-520-404

Heilind Number:EDA395-023-520-404
Manufacturer:EDAC
Manufacturer Number:395-023-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-520-404

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, featuring 23 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. The straight mount orientation and precise .1-inch pitch ensure easy installation, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for board-to-board applications, this black connector with a single row design and .2-inch row spacing is a must-have in your electronics setup. Trust in its performance to elevate your connectivity solutions.