395-023-521-101

Heilind Number:EDA395-023-521-101
Manufacturer:EDAC
Manufacturer Number:395-023-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions in a single row, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for industrial or consumer electronics, this straight mount orientation connector is a versatile solution for your connectivity needs. Trust in its quality for seamless board-to-board connections in your projects.