395-023-521-102

Heilind Number:EDA395-023-521-102
Manufacturer:EDAC
Manufacturer Number:395-023-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 23 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for optimal conductivity. With a straight mount orientation, it offers easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your circuit board assembly with this reliable component that guarantees superior performance.