395-023-521-108

Heilind Number:EDA395-023-521-108
Manufacturer:EDAC
Manufacturer Number:395-023-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-108

Detailed Description

Enhance your PCB connections with our sleek black Card Edge Connector. Designed for seamless integration, this connector features 23 positions in a single row, ensuring efficient transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Trust in its straight mount orientation for easy installation. Elevate your PCB setup with this high-quality connector.