395-023-521-178

Heilind Number:EDA395-023-521-178
Manufacturer:EDAC
Manufacturer Number:395-023-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-178

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With 23 positions and a single row configuration, it offers seamless integration onto your PCB. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Elevate your PCB assembly with this essential component.