395-023-521-412

Heilind Number:EDA395-023-521-412
Manufacturer:EDAC
Manufacturer Number:395-023-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 23 positions in a single row layout, this connector ensures seamless data transfer within your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The black housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with copper alloy contact material, it provides efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation on your PCB. Upgrade your device's performance with this essential connector for flawless board-to-board connections.