395-023-521-604

Heilind Number:EDA395-023-521-604
Manufacturer:EDAC
Manufacturer Number:395-023-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, perfect for seamless data transmission in your electronic devices. Designed for reliability, it features 23 positions in a single row, ensuring efficient signal transfer. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability while copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.