395-023-521-678

Heilind Number:EDA395-023-521-678
Manufacturer:EDAC
Manufacturer Number:395-023-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 23 positions in a single row configuration, it ensures efficient data transmission between boards. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, offers superior protection and durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on the PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Its straight mount orientation further facilitates easy installation. Upgrade your PCB connections with this advanced connector for enhanced performance and longevity.