395-023-523-404

Heilind Number:EDA395-023-523-404
Manufacturer:EDAC
Manufacturer Number:395-023-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-523-404

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector boasts 23 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.