395-023-524-478

Heilind Number:EDA395-023-524-478
Manufacturer:EDAC
Manufacturer Number:395-023-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-524-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-524-478

Detailed Description

Enhance your connectivity solutions with our Board to Board PCB Connector, a cutting-edge component designed for seamless integration within electronic devices. Crafted with precision and durability in mind, this connector boasts a single row layout with 23 positions, offering ample room for secure and efficient connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both sleek aesthetics and robust performance. Each contact is meticulously engineered from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on the PCB. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB design with this essential component, perfect for applications in industries ranging from telecommunications to consumer electronics.