395-023-525-101

Heilind Number:EDA395-023-525-101
Manufacturer:EDAC
Manufacturer Number:395-023-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-525-101

Detailed Description

Introducing our 395-023-525-101 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 23 positions in a single row, allowing for efficient data transmission. The sleek black housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our 395-023-525-101 connector to meet your connectivity needs with ease.