395-023-525-404

Heilind Number:EDA395-023-525-404
Manufacturer:EDAC
Manufacturer Number:395-023-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-525-404

Detailed Description

Introducing our high-performance 395-023-525-404 Black Card Edge Connector, designed for seamless board-to-board PCB integration. Engineered for reliability and durability, this connector features a single row with 23 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures compliance with safety standards, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connection is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connectivity with the 395-023-525-404 and experience superior performance.