395-023-525-407

Heilind Number:EDA395-023-525-407
Manufacturer:EDAC
Manufacturer Number:395-023-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-525-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, 395-023-525-407. Designed for seamless integration, this connector features 23 positions arranged in a single row with a .1-inch pitch, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers superior conductivity and stability. Its straight mount orientation and sleek black color make it a perfect fit for professional and sleek designs. Upgrade your electronic assemblies with this essential component, available now in our extensive range of PCB connectors.