395-023-525-412

Heilind Number:EDA395-023-525-412
Manufacturer:EDAC
Manufacturer Number:395-023-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-525-412

Detailed Description

Introducing our 395-023-525-412 Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With 23 positions and a pitch of .1 inch, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.