395-023-540-101

Heilind Number:EDA395-023-540-101
Manufacturer:EDAC
Manufacturer Number:395-023-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-540-101

Detailed Description

Enhance connectivity within your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 23 positions in a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, maintaining signal integrity over extended use. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation facilitates easy installation, ideal for various applications. Trust in this connector for robust and dependable performance in your electronic designs.