395-023-540-412

Heilind Number:EDA395-023-540-412
Manufacturer:EDAC
Manufacturer Number:395-023-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and 23-position layout ensure optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and reliability are guaranteed. With a 3A amperage, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, it offers a pitch of .1 inches and row spacing of .2 inches, meeting the demands of modern electronic devices. Upgrade your setup with this essential component for efficient and secure connections.