395-023-540-608

Heilind Number:EDA395-023-540-608
Manufacturer:EDAC
Manufacturer Number:395-023-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-540-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 23 positions in a single row, offering reliable transmission of data and power. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Engineered for versatility, its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.