395-023-540-612

Heilind Number:EDA395-023-540-612
Manufacturer:EDAC
Manufacturer Number:395-023-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-540-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 23 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of reliable Copper Alloy. With a straight mount orientation and a compact design, it is ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this essential component.