395-023-541-101

Heilind Number:EDA395-023-541-101
Manufacturer:EDAC
Manufacturer Number:395-023-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-541-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions in a single row, with a compact .1-inch pitch for efficient PCB mounting. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Perfect for a range of applications, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.