395-023-542-404

Heilind Number:EDA395-023-542-404
Manufacturer:EDAC
Manufacturer Number:395-023-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-542-404

Detailed Description

Enhance connectivity in your electronic devices with our Board-to-Board PCB Connector. Designed for optimal performance, this connector features 23 positions in a single row, allowing for seamless data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. The black color and straight mount orientation make it easy to integrate into any setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connection. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential component.