395-023-542-458

Heilind Number:EDA395-023-542-458
Manufacturer:EDAC
Manufacturer Number:395-023-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-542-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a pitch of .1 inch, it's perfect for compact PCB designs, offering 23 positions for seamless inter-board connections. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation and .2-inch row spacing make it easy to integrate, while its 3A amperage rating ensures stable power delivery. Trust in this connector for optimal performance and longevity in your electronic assemblies.