395-023-544-101

Heilind Number:EDA395-023-544-101
Manufacturer:EDAC
Manufacturer Number:395-023-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-544-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 23 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The straight mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Elevate your electronic projects with this essential connector.