395-023-544-458

Heilind Number:EDA395-023-544-458
Manufacturer:EDAC
Manufacturer Number:395-023-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-544-458

Detailed Description

Efficiently connect your circuit boards with our 23-position black Card Edge Connector. With a current rating of 3 A, this connector ensures reliable power delivery. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance. Featuring a compact pitch of .1 in and straight mount orientation, it offers seamless PCB connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.